FX10-168IP-8PH(03)

Heilind Number:HIRFX10-168IP-8PH(03)
Manufacturer:Hirose
Manufacturer Number:FX10-168IP-8PH(03)
ECAD Model:
3D Model

Description:

STACKING CONNECTORS 0.5MM 168 POS Open Pin Field

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10-168IP-8PH(03)
Color:Black, Gray
Pitch:0.5 mm
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:168
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX10
SKU:HIRFX10-168IP-8PH(03)

Detailed Description

Introducing the FX10-168IP-8PH(03) Stacking Connectors, essential components for seamless board-to-board PCB connections. Designed with precision, these connectors feature a compact 0.5mm pitch and accommodate 168 gold-plated contacts, ensuring reliable signal transmission. Crafted from durable Liquid Crystal Polymer housing, they offer exceptional performance even in demanding environments, with a wide operating temperature range from -55°C to 85°C. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, these connectors prioritize safety and environmental responsibility. With a current rating of 0.3A and a voltage rating of 50VAC, they are ideal for various electronic applications. Trust in the FX10 series for high-quality, high-reliability connectivity solutions.