FX30B-2P-3.81DS

Heilind Number:HIRFX30B-2P-3.81DS
Manufacturer:Hirose
Manufacturer Number:FX30B-2P-3.81DS
ECAD Model:
3D Model

Description:

570-3400-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2P-3.81DS
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:23 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2P-3.81DS

Detailed Description

The FX30B-2P-3.81DS is a high-quality connector designed for reliable board-to-board PCB connections. Featuring a sleek black housing made of durable nylon, this connector is part of the FX30B series and is specifically engineered for male gender applications. With two gold-plated copper alloy contacts, it ensures excellent conductivity and signal integrity. Operating efficiently in a wide temperature range from -55°C to 105°C, it is suitable for various environments. Its through-hole mount type and solder termination method guarantee secure attachment to PCBs. With a pitch of 3.81mm and right-angle mount angle, it offers versatility in installation. Rated for 23A current and 250VAC voltage, it meets high-performance standards. Compliant with RoHS regulations and UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for use in industrial, commercial, and electronic applications, the FX30B-2P-3.81DS connector ensures stable and efficient connectivity with a lifespan of 100 mating cycles.