FX30B-2P-3.81DSA20

Heilind Number:HIRFX30B-2P-3.81DSA20
Manufacturer:Hirose
Manufacturer Number:FX30B-2P-3.81DSA20
ECAD Model:
3D Model

Description:

570-3100-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2P-3.81DSA20
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:23 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2P-3.81DSA20

Detailed Description

Introducing the FX30B-2P-3.81DSA20, a sleek and efficient black male connector from the FX30B series. Constructed with durable nylon housing, this connector boasts two gold-plated copper alloy contacts, ensuring reliable signal transmission. With a through-hole mount type and solder termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's suitable for a variety of environments. Featuring a pitch of 3.81mm and straight mount angle, it offers precise connectivity. UL 94V-0 rated for safety, this connector has a high current rating of 23A and voltage rating of 250VAC, making it ideal for board-to-board PCB applications. RoHS compliant and with a mating cycle of 100, it's both environmentally friendly and long-lasting. Upgrade your connectivity with the FX30B-2P-3.81DSA20.