FX30B-2P-3.81DSA25

Heilind Number:HIRFX30B-2P-3.81DSA25
Manufacturer:Hirose
Manufacturer Number:FX30B-2P-3.81DSA25
ECAD Model:
3D Model

Description:

570-3200-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2P-3.81DSA25
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:23 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2P-3.81DSA25

Detailed Description

Introducing the FX30B-2P-3.81DSA25, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in male gender applications. With a sleek black housing made of durable nylon, this connector boasts two gold-plated copper alloy contacts, ensuring excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's perfect for demanding environments. Featuring a straight mount angle and solder termination method, installation is a breeze. With a pitch of 3.81mm and a 23A current rating, it guarantees optimal performance. RoHS compliant and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Whether for industrial machinery, telecommunications, or automotive electronics, the FX30B series is the ideal choice for your connectivity needs.