FX30B-2P-3.81DSA30

Heilind Number:HIRFX30B-2P-3.81DSA30
Manufacturer:Hirose
Manufacturer Number:FX30B-2P-3.81DSA30
ECAD Model:
3D Model

Description:

570-3300-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2P-3.81DSA30
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:23 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2P-3.81DSA30

Detailed Description

Introducing the FX30B-2P-3.81DSA30, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a sleek black housing made of durable nylon, this connector is part of the FX30B series tailored for male gender applications. With two gold-plated copper alloy contacts arranged in a single row, it ensures seamless signal transmission. The through-hole mount type and solder termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's suitable for a wide range of environments. With a pitch of 3.81mm and straight mount angle, it offers easy and efficient PCB assembly. Rated for 23A current and 250VAC voltage, it meets high-performance standards. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for demanding industrial and commercial use. Trust in the FX30B-2P-3.81DSA30 for robust and dependable board-to-board connections.