FX30B-2P-7.62DS

Heilind Number:HIRFX30B-2P-7.62DS
Manufacturer:Hirose
Manufacturer Number:FX30B-2P-7.62DS
ECAD Model:
3D Model

Description:

570-3404-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2P-7.62DS
Color:Black
Pitch:7.62 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:25 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2P-7.62DS

Detailed Description

The FX30B-2P-7.62DS Black male connector, part of the FX30B series, is a high-performance solution for board-to-board PCB connections. Featuring a durable nylon housing and gold-plated copper alloy contacts, it ensures reliable signal transmission in demanding environments. With a pitch of 7.62mm and right-angle mount, it offers versatility in assembly. Rated for 25A current and 600VAC voltage, it meets stringent performance requirements. RoHS compliant and UL 94V-0 rated for safety, it is ideal for use in various industrial applications. With a wide operating temperature range of -55°C to 105°C and 100 mating cycles durability, it guarantees long-term functionality. Suitable for high-reliability applications, the FX30B-2P-7.62DS is a trusted choice for engineers seeking quality connectors.