FX30B-2P-7.62DSA20

Heilind Number:HIRFX30B-2P-7.62DSA20
Manufacturer:Hirose
Manufacturer Number:FX30B-2P-7.62DSA20
ECAD Model:
3D Model

Description:

570-3104-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2P-7.62DSA20
Color:Black
Pitch:7.62 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:25 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2P-7.62DSA20

Detailed Description

Introducing the FX30B-2P-7.62DSA20, a high-performance board-to-board PCB connector designed for male gender use. Featuring a sleek black color and durable nylon housing, this connector ensures secure and reliable connections in electronic assemblies. With 2 contacts arranged in a single row, it offers efficient signal transmission. The through-hole mount type and solder termination method guarantee easy installation. Crafted with copper alloy contacts plated in gold, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 105°C, it is suitable for diverse environments. With a pitch of 7.62mm and straight mount angle, it allows for precise and space-saving PCB layouts. Rated for 25A current and 600VAC voltage, it meets high-power requirements. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for applications in industries like telecommunications, aerospace, and automotive. Trust in the FX30B series for top-quality connectivity solutions.