FX30B-2P-7.62DSA25

Heilind Number:HIRFX30B-2P-7.62DSA25
Manufacturer:Hirose
Manufacturer Number:FX30B-2P-7.62DSA25
ECAD Model:
3D Model

Description:

570-3205-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2P-7.62DSA25
Color:Black
Pitch:7.62 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:25 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2P-7.62DSA25

Detailed Description

Introducing the FX30B-2P-7.62DSA25, a high-performance black male connector from the FX30B series designed for reliable board-to-board PCB connections. Crafted with durable nylon housing and featuring two gold-plated copper alloy contacts, this connector ensures optimal conductivity even in harsh environments. With a maximum operating temperature of 105°C and a current rating of 25A, it offers unparalleled performance. The through-hole mount type with solder termination method guarantees secure attachment, while the straight mount angle and 3.3mm tail length facilitate easy installation. Rated for 100 mating cycles and compliant with RoHS standards, this connector is both durable and environmentally friendly. Ideal for applications requiring a voltage rating of 600VAC, it is perfect for use in industrial or commercial settings. Upgrade your connectivity solutions with the FX30B-2P-7.62DSA25.