FX30B-2S-3.81DS

Heilind Number:HIRFX30B-2S-3.81DS
Manufacturer:Hirose
Manufacturer Number:FX30B-2S-3.81DS
ECAD Model:
3D Model

Description:

570-3600-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2S-3.81DS
Color:Black
Pitch:3.81 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:23 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2S-3.81DS

Detailed Description

The FX30B-2S-3.81DS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.81mm and right-angle mount, it offers secure and reliable connectivity in tight spaces. Featuring a durable nylon housing and gold-plated copper alloy contacts, this connector ensures excellent signal transmission. Its solder termination method and UL 94V-0 flammability rating guarantee easy and safe installation. With a current rating of 23A and voltage rating of 250VAC, it is suitable for power and data transmission. Operating in a wide temperature range from -55°C to 105°C, it meets the needs of various environments. RoHS compliant and with a mating cycle of 100, the FX30B series is a trusted choice for female connectors in the electronics industry.