FX30B-2S-3.81DSA

Heilind Number:HIRFX30B-2S-3.81DSA
Manufacturer:Hirose
Manufacturer Number:FX30B-2S-3.81DSA
ECAD Model:
3D Model

Description:

570-3500-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2S-3.81DSA
Color:Black
Pitch:3.81 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:23 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2S-3.81DSA

Detailed Description

Introducing the FX30B-2S-3.81DSA, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek black housing made of durable nylon, this connector is not only robust but also visually appealing. Featuring two gold-plated copper alloy contacts, it ensures reliable signal transmission with a current rating of 23A and a voltage rating of 250VAC. The straight mount type with solder termination method offers easy and secure installation onto PCBs. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for use in various environments. With a pitch of 3.81mm and a tail length of 3.3mm, it allows for precise connections. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Whether in industrial machinery, telecommunications, or aerospace systems, the FX30B series guarantees high reliability with a mating cycle of 100. Elevate your connectivity solutions with this essential component.