FX30B-2S-7.62DS

Heilind Number:HIRFX30B-2S-7.62DS
Manufacturer:Hirose
Manufacturer Number:FX30B-2S-7.62DS
ECAD Model:
3D Model

Description:

570-3604-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2S-7.62DS
Color:Black
Pitch:7.62 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:25 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2S-7.62DS

Detailed Description

Introducing the FX30B-2S-7.62DS, a high-performance board-to-board PCB connector designed for female connections in black. Part of the FX30B series, this connector features a durable nylon housing and two contacts in a single row, facilitating seamless through-hole mounting with solder termination. Crafted with copper alloy contacts plated in gold, it ensures reliable conductivity with a current rating of 25A and a voltage rating of 600VAC. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector guarantees performance in diverse environments. With a pitch of 7.62mm and a right-angle mount angle, it offers flexibility in PCB assembly. Boasting a 100-cycle mating life and UL 94V-0 flammability rating, it prioritizes both durability and safety. RoHS compliant and suitable for various applications, the FX30B-2S-7.62DS is the ideal choice for high-reliability connectivity needs.