FX30B-2S-7.62DSA

Heilind Number:HIRFX30B-2S-7.62DSA
Manufacturer:Hirose
Manufacturer Number:FX30B-2S-7.62DSA
ECAD Model:
3D Model

Description:

570-3504-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-2S-7.62DSA
Color:Black
Pitch:7.62 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:25 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-2S-7.62DSA

Detailed Description

The FX30B-2S-7.62DSA is a high-performance board-to-board connector designed for demanding applications. With its sleek black housing constructed from durable nylon, this connector is not only visually appealing but also built to last. Featuring two gold-plated copper alloy contacts, it ensures reliable signal transmission with a current rating of 25A and a voltage rating of 600VAC. The straight mount angle and through-hole design make installation a breeze, while the solder termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55°C to 105°C, this connector is suitable for use in a wide range of environments. With a pitch of 7.62mm and a tail length of 3.3mm, it offers flexibility in PCB layout. RoHS compliant and rated UL 94V-0 for flammability, this connector prioritizes safety and environmental responsibility. Whether used in industrial machinery, telecommunications systems, or aerospace applications, the FX30B-2S-7.62DSA is the perfect choice for reliable and high-speed connectivity.