FX30B-3P-3.81DS

Heilind Number:HIRFX30B-3P-3.81DS
Manufacturer:Hirose
Manufacturer Number:FX30B-3P-3.81DS
ECAD Model:
3D Model

Description:

570-3401-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3P-3.81DS
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:22 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3P-3.81DS

Detailed Description

The FX30B-3P-3.81DS is a high-performance PCB connector designed for male gender connections. Its sleek black housing, made of durable nylon, ensures longevity and reliability. With 3 gold-plated copper alloy contacts, this connector guarantees excellent conductivity even in demanding environments. Its through-hole mount type and solder termination method make for easy and secure installation. Operating efficiently in temperatures ranging from -55°C to 105°C, it's suitable for a wide range of applications. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. With a pitch of 3.81mm and a right-angle mount angle, it offers versatility in PCB layouts. Rated for 22A and 250VAC, it's ideal for power and signal transmission. Whether used in board-to-board connections or mezzanine stacking, the FX30B series ensures optimal performance with its 100 mating cycles durability.