FX30B-3P-3.81DSA25

Heilind Number:HIRFX30B-3P-3.81DSA25
Manufacturer:Hirose
Manufacturer Number:FX30B-3P-3.81DSA25
ECAD Model:
3D Model

Description:

570-3201-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3P-3.81DSA25
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:22 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3P-3.81DSA25

Detailed Description

Introducing the FX30B-3P-3.81DSA25, a sleek and reliable male connector designed for seamless board-to-board PCB connections. Crafted from high-quality black nylon housing, this connector features three gold-plated copper alloy contacts, ensuring optimal conductivity and durability. With a straight through-hole mount type and solder termination method, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's perfect for a wide range of applications. Meeting strict standards for RoHS compliance and boasting a UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. With a current rating of 22A and a voltage rating of 250VAC, this connector is ideal for high-power applications. Trust in the FX30B series for top-notch performance in your electronic projects.