FX30B-3P-3.81DSA30

Heilind Number:HIRFX30B-3P-3.81DSA30
Manufacturer:Hirose
Manufacturer Number:FX30B-3P-3.81DSA30
ECAD Model:
3D Model

Description:

570-3301-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3P-3.81DSA30
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:22 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3P-3.81DSA30

Detailed Description

Introducing the FX30B-3P-3.81DSA30, a high-performance black male connector designed for optimal connectivity in electronic devices. Part of the FX30B series, this connector boasts a single row of 3 copper alloy contacts with gold plating, ensuring reliable signal transmission. Its nylon housing and through-hole mount type offer durability and easy installation. With a wide operating temperature range from -55°C to 105°C, it's suitable for various environments. Featuring a 3.81mm pitch and straight mount angle, it's perfect for board-to-board connections. RoHS compliant and UL 94V-0 rated for safety, this connector can handle up to 22A of current and 250VAC. Ideal for use in hi-rel applications, it guarantees quality and performance. Upgrade your PCB connectivity with the FX30B-3P-3.81DSA30.