FX30B-3P-7.62DS

Heilind Number:HIRFX30B-3P-7.62DS
Manufacturer:Hirose
Manufacturer Number:FX30B-3P-7.62DS
ECAD Model:
3D Model

Description:

570-3405-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3P-7.62DS
Color:Black
Pitch:7.62 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:24 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3P-7.62DS

Detailed Description

Introducing the FX30B-3P-7.62DS, a high-performance black male connector from the FX30B series designed for robust connectivity. Crafted with durable nylon housing, this connector features three gold-plated copper alloy contacts, ensuring reliable signal transmission even in harsh environments. With a right-angle mount type and through-hole installation, it offers versatility in PCB assembly. Operating flawlessly between -55°C to 105°C, it guarantees performance in a wide range of conditions. Rated for 24A and 600VAC, it meets high power and voltage requirements with ease. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. Ideal for board-to-board and mezzanine connections, this connector is a dependable choice for various electronic applications. With 100 mating cycles, it ensures long-term functionality, making it a valuable component for your projects.