FX30B-3P-7.62DSA20

Heilind Number:HIRFX30B-3P-7.62DSA20
Manufacturer:Hirose
Manufacturer Number:FX30B-3P-7.62DSA20
ECAD Model:
3D Model

Description:

570-3105-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3P-7.62DSA20
Color:Black
Pitch:7.62 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:24 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3P-7.62DSA20

Detailed Description

Introducing the FX30B-3P-7.62DSA20, a reliable and high-performance male connector designed for board-to-board PCB applications. Boasting a sleek black housing made of durable nylon, this connector features three gold-plated copper alloy contacts, ensuring optimal conductivity and longevity. With a maximum operating temperature of 105°C and a minimum of -55°C, it offers exceptional performance in a wide range of environments. The through-hole mount type with straight orientation and solder termination method guarantees easy and secure installation. Rated for 24A current and 600VAC voltage, it meets stringent industry standards. With a pitch of 7.62mm and mating cycles of 100, this connector is perfect for demanding applications where reliability is paramount. Rest assured, it is RoHS compliant and features a UL 94V-0 flammability rating, making it safe for use. Upgrade your PCB connections with the FX30B series, known for its quality and performance.