FX30B-3P-7.62DSA25

Heilind Number:HIRFX30B-3P-7.62DSA25
Manufacturer:Hirose
Manufacturer Number:FX30B-3P-7.62DSA25
ECAD Model:
3D Model

Description:

570-3206-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3P-7.62DSA25
Color:Black
Pitch:7.62 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:24 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3P-7.62DSA25

Detailed Description

Introducing the FX30B-3P-7.62DSA25, a high-performance male connector designed for board-to-board PCB applications. Featuring a sleek black housing made of durable nylon, this connector ensures reliable connectivity in demanding environments. With three gold-plated copper alloy contacts, it offers excellent conductivity and signal integrity. The straight mount type with through-hole termination method simplifies installation. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of industrial applications. Rated for 24A and 600VAC, this connector guarantees safe and efficient power transmission. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent quality and safety standards. Ideal for use in mezzanine and board stacking setups, the FX30B series connector is a dependable choice for your PCB connectivity needs.