FX30B-3P-7.62DSA30

Heilind Number:HIRFX30B-3P-7.62DSA30
Manufacturer:Hirose
Manufacturer Number:FX30B-3P-7.62DSA30
ECAD Model:
3D Model

Description:

570-3305-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3P-7.62DSA30
Color:Black
Pitch:7.62 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:24 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3P-7.62DSA30

Detailed Description

The FX30B-3P-7.62DSA30 is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a sleek black housing made of durable nylon, this connector is part of the FX30B series, catering primarily to male gender applications. With three gold-plated copper alloy contacts, it ensures optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of environments. Its through-hole mount type and solder termination method offer secure and stable installation. With a pitch of 7.62mm and straight mount angle, it facilitates easy PCB connections. This connector is UL 94V-0 rated for high flammability resistance and ROHS compliant for environmental safety. Capable of handling 24A of current and 600VAC of voltage, it is ideal for power and signal transmission. The FX30B-3P-7.62DSA30 is the perfect choice for demanding applications in industries such as telecommunications, aerospace, and automotive.