FX30B-3S-3.81DS

Heilind Number:HIRFX30B-3S-3.81DS
Manufacturer:Hirose
Manufacturer Number:FX30B-3S-3.81DS
ECAD Model:
3D Model

Description:

570-3601-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3S-3.81DS
Color:Black
Pitch:3.81 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:22 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3S-3.81DS

Detailed Description

The FX30B-3S-3.81DS is a high-quality board-to-board PCB connector designed for reliable and efficient interconnectivity in electronic devices. With a pitch of 3.81mm and a right-angle mount type, it offers seamless integration onto PCBs. Featuring a durable nylon housing and gold-plated copper alloy contacts, it ensures excellent conductivity and longevity, even in demanding environments. This connector is RoHS compliant and UL 94V-0 rated for safety and environmental standards. With a current rating of 22A and a voltage rating of 250VAC, it is suitable for a wide range of applications. The FX30B series is known for its high performance and durability, making it the ideal choice for female connectors in electronic systems.