FX30B-3S-3.81DSA

Heilind Number:HIRFX30B-3S-3.81DSA
Manufacturer:Hirose
Manufacturer Number:FX30B-3S-3.81DSA
ECAD Model:
3D Model

Description:

570-3501-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3S-3.81DSA
Color:Black
Pitch:3.81 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:22 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3S-3.81DSA

Detailed Description

Introducing the FX30B-3S-3.81DSA, a high-performance black female connector from the FX30B series. Crafted with durable nylon housing, this connector features 3 gold-plated copper alloy contacts for reliable conductivity. With a pitch of 3.81mm and through-hole mount type, it offers easy installation on PCBs. Operating between -55°C to 105°C, it ensures reliable performance in diverse environments. Rated for 22A current and 250VAC voltage, this connector is ideal for power applications. Boasting UL 94V-0 flammability rating and RoHS compliance, it meets strict safety and environmental standards. With a straight mount angle and 3.3mm tail length, it suits various connectivity needs. Perfect for board-to-board and mezzanine connections, the FX30B-3S-3.81DSA guarantees quality and performance in every use.