FX30B-3S-7.62DS

Heilind Number:HIRFX30B-3S-7.62DS
Manufacturer:Hirose
Manufacturer Number:FX30B-3S-7.62DS
ECAD Model:
3D Model

Description:

570-3605-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3S-7.62DS
Color:Black
Pitch:7.62 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:24 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3S-7.62DS

Detailed Description

Introducing the FX30B-3S-7.62DS, a high-performance board-to-board PCB connector designed for reliability and efficiency in female applications. This sleek black connector, part of the FX30B series, features a durable nylon housing and offers 3 gold-plated copper alloy contacts for optimal conductivity. With a right-angle mount type and through-hole installation, it ensures secure and stable connections in various electronic devices. Operating flawlessly in temperatures ranging from -55°C to 105°C, this connector is suitable for a wide range of environments. Its UL 94V-0 flammability rating guarantees safety, while its RoHS compliance reflects our commitment to environmental responsibility. With a current rating of 24A and a voltage rating of 600VAC, it meets high-performance standards. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the FX30B-3S-7.62DS connector delivers unparalleled quality and durability. Upgrade your connectivity solutions with this essential component.