FX30B-3S-7.62DSA

Heilind Number:HIRFX30B-3S-7.62DSA
Manufacturer:Hirose
Manufacturer Number:FX30B-3S-7.62DSA
ECAD Model:
3D Model

Description:

570-3505-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-3S-7.62DSA
Color:Black
Pitch:7.62 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:24 A
Number of Rows:1
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-3S-7.62DSA

Detailed Description

Introducing the FX30B-3S-7.62DSA, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Crafted with a sleek black nylon housing, this connector is part of the FX30B series and tailored for female gendered applications. Featuring 3 gold-plated copper alloy contacts with a pitch of 7.62mm, it ensures secure data and power transmission. With a straight through-hole mount type and solder termination method, installation is a breeze even in demanding environments. Operating at temperatures ranging from -55°C to 105°C, it guarantees exceptional performance in various conditions. UL 94V-0 rated for flame resistance, it prioritizes safety. With a current rating of 24A and voltage rating of 600VAC, it meets high power demands. RoHS compliant and offering 100 mating cycles, it's both environmentally friendly and durable. Ideal for use in aerospace, defense, and industrial applications, the FX30B-3S-7.62DSA sets a new standard for connectivity and reliability in PCB systems.