FX30B-4P-3.81DS

Heilind Number:HIRFX30B-4P-3.81DS
Manufacturer:Hirose
Manufacturer Number:FX30B-4P-3.81DS
ECAD Model:
3D Model

Description:

570-3402-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-4P-3.81DS
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:20 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-4P-3.81DS

Detailed Description

Introducing the FX30B-4P-3.81DS, a robust Board To Board PCB Connector designed for high-reliability applications. With a pitch of 3.81mm, this black connector features a right-angle mount type for convenient installation. Its nylon housing and gold-plated copper alloy contacts ensure durability and optimal signal transmission, while meeting RoHS compliance standards. Operating between -55°C to 105°C, it offers a wide temperature range for versatile use. Boasting 4 contacts in a single row configuration, each capable of handling up to 20A of current at 250VAC, this connector guarantees efficient power delivery. Its through-hole mount and solder termination method provide secure attachment to PCBs, with a tail length of 3.3mm for added stability. With a UL 94V-0 flammability rating and 100 mating cycles, the FX30B series connector is a reliable choice for demanding electronic systems.