FX30B-4P-3.81DSA20

Heilind Number:HIRFX30B-4P-3.81DSA20
Manufacturer:Hirose
Manufacturer Number:FX30B-4P-3.81DSA20
ECAD Model:
3D Model

Description:

570-3102-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-4P-3.81DSA20
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:20 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-4P-3.81DSA20

Detailed Description

The FX30B-4P-3.81DSA20 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a sleek black nylon housing and gold-plated copper alloy contacts, this connector ensures optimal conductivity and durability. Featuring 4 contacts in a single row with a 3.81mm pitch, it allows for secure and precise connections. Suitable for through-hole mounting with a straight orientation, it offers easy installation on PCBs. Operating in temperatures ranging from -55°C to 105°C, it is ideal for use in various environments. With a current rating of 20A and voltage rating of 250VAC, it meets high power requirements. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees quality and compliance. Perfect for applications in aerospace, military, and industrial sectors, the FX30B series delivers exceptional performance with 100 mating cycles. Upgrade your connectivity with the FX30B-4P-3.81DSA20.