FX30B-4P-3.81DSA30

Heilind Number:HIRFX30B-4P-3.81DSA30
Manufacturer:Hirose
Manufacturer Number:FX30B-4P-3.81DSA30
ECAD Model:
3D Model

Description:

570-3302-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-4P-3.81DSA30
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:20 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-4P-3.81DSA30

Detailed Description

The FX30B-4P-3.81DSA30 Connector, designed for high reliability and durability, is a crucial component for board-to-board PCB connectivity in electronic devices. With a pitch of 3.81mm, this straight-mount connector features four gold-plated contacts made of copper alloy, ensuring efficient signal transmission with a current rating of 20A and a voltage rating of 250VAC. Its nylon housing, meeting UL 94V-0 flammability standards, guarantees safety in operation. Ideal for male gender applications, it offers through-hole solder termination for secure attachment, with a tail length of 3.3mm. Operating in a wide temperature range from -55°C to 105°C, this connector is reliable even in extreme conditions. With 100 mating cycles and RoHS compliance, it meets industry standards for environmentally friendly and durable connectivity solutions. Trust the FX30B series for high performance and longevity in your electronic assemblies.