FX30B-4S-3.81DS

Heilind Number:HIRFX30B-4S-3.81DS
Manufacturer:Hirose
Manufacturer Number:FX30B-4S-3.81DS
ECAD Model:
3D Model

Description:

570-3602-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-4S-3.81DS
Color:Black
Pitch:3.81 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:20 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-4S-3.81DS

Detailed Description

Introducing the FX30B-4S-3.81DS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. With a sleek black housing made of durable nylon, this connector is not only visually appealing but also built to last. Featuring four gold-plated copper alloy contacts, it ensures optimal conductivity and signal integrity. The right-angle mount type and through-hole design make installation a breeze, while the solder termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -55°C to 105°C, this connector is suitable for a wide range of environments. With a maximum current rating of 20A and voltage rating of 250VAC, it meets the high standards of industrial and commercial electronics. RoHS compliant and UL 94V-0 rated for safety, you can trust in the quality and reliability of the FX30B series. Upgrade your connectivity solutions with this cutting-edge connector.