FX30B-5P-3.81DS

Heilind Number:HIRFX30B-5P-3.81DS
Manufacturer:Hirose
Manufacturer Number:FX30B-5P-3.81DS
ECAD Model:
3D Model

Description:

570-3403-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-5P-3.81DS
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:20 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-5P-3.81DS

Detailed Description

The FX30B-5P-3.81DS is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a sleek black housing made of durable nylon, this connector is part of the FX30B series and is tailored for male connectors. With a contact material of copper alloy and gold plating, it ensures optimal conductivity and corrosion resistance. The connector has 5 contacts in a single row, with a pitch of 3.81mm and through-hole mounting for secure attachment. Its solder termination method guarantees a strong and lasting connection. Operating in a temperature range from -55°C to 105°C, it is suitable for a wide range of applications. With a current rating of 20A and voltage rating of 250VAC, it meets high performance standards. Additionally, it is RoHS compliant and has a flammability rating of UL 94V-0, ensuring safety and environmental responsibility. Perfect for use in various electronic systems, the FX30B-5P-3.81DS guarantees reliable connectivity and performance.