FX30B-5P-3.81DSA25

Heilind Number:HIRFX30B-5P-3.81DSA25
Manufacturer:Hirose
Manufacturer Number:FX30B-5P-3.81DSA25
ECAD Model:
3D Model

Description:

570-3203-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-5P-3.81DSA25
Color:Black
Pitch:3.81 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:20 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-5P-3.81DSA25

Detailed Description

Introducing the FX30B-5P-3.81DSA25, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a sleek black housing crafted from durable nylon, this connector is part of the FX30B series, catering specifically to male gender applications. With five gold-plated copper alloy contacts and a pitch of 3.81mm, it ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of environments. With a straight mount angle and through-hole installation method, assembly is quick and easy. Boasting a maximum current rating of 20A and voltage rating of 250VAC, it guarantees optimal performance. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-speed data and power applications in various industries. Elevate your connectivity solutions with the FX30B-5P-3.81DSA25.