FX30B-5S-3.81DS

Heilind Number:HIRFX30B-5S-3.81DS
Manufacturer:Hirose
Manufacturer Number:FX30B-5S-3.81DS
ECAD Model:
3D Model

Description:

570-3603-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX30B-5S-3.81DS
Color:Black
Pitch:3.81 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.3 mm
Mating Cycles:100 cycle
Current Rating:20 A
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:FX30B
SKU:HIRFX30B-5S-3.81DS

Detailed Description

This black FX30B series female connector, SKU FX30B-5S-3.81DS, offers reliable board-to-board PCB connectivity with its through-hole mount type and solder termination method. Constructed with durable nylon housing and featuring 5 gold-plated copper alloy contacts, it ensures efficient signal transmission. With a maximum operating temperature of 105 °C and a minimum of -55 °C, it is suitable for a wide range of environments. The 3.81 mm pitch, right-angle mount angle, and 3.3 mm tail length provide flexibility in installation. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Rated for 20 A current and 250 VAC voltage, this connector is ideal for various electronic applications, making it a reliable component for your connectivity needs.