FX8C-140S-SV5(91)

Heilind Number:HIRFX8C-140S-SV5(91)
Manufacturer:Hirose
Manufacturer Number:FX8C-140S-SV5(91)
ECAD Model:
3D Model

Description:

578-0827-6-91 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-140S-SV5(91)
Color:Beige
Pitch:0.6 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:140
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-140S-SV5(91)

Detailed Description

Enhance connectivity in your electronic designs with the FX8C-140S-SV5(91) Board To Board PCB Connector. Specifically designed for female applications, this beige connector from the FX8C series features a robust housing made of Polyphenylene Sulfide. With 140 gold-plated contacts and a solder termination method, it ensures reliable and durable connections. Operating seamlessly in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of environments. Its straight mount angle and 0.6mm pitch make it easy to integrate into your PCB layouts. With a voltage rating of 100 VAC and a current rating of 0.4 A, it meets high-performance standards. RoHS compliant and UL 94V-0 rated for flammability, you can trust in its quality and safety. Perfect for applications where secure and efficient board-to-board connections are essential, the FX8C-140S-SV5(91) is a reliable choice for your project.