GT32-10S-HU

782-0003-7-00 EACH

The GT32-10S-HU connector, part of the GT32 series, is a high-performance solution designed for male gender applications. Constructed with Polybutylene Terephthalate housing material, this connector ensures durability and reliability in a wide range of environments. Featuring 10 gold-plated contacts in a single row, with a 1.5mm pitch and crimp termination method, it offers secure and efficient connectivity. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in diverse industrial settings. The dark gray housing color not only provides a sleek appearance but also helps with easy identification. RoHS compliant and boasting a voltage rating of 30 VAC, this connector meets industry standards for environmental and electrical safety. Ideal for applications requiring high reliability, the GT32-10S-HU is a top choice in the realm of connectors and housings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT32-10S-HU
Series:GT32
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.5 mm
Mating Type:Latch
Mount Angle:Right Angle
Contact Resistance:30 mΩ
Housing Color:Dark Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Wire Size:28 - 24 AWG
Voltage Rating:30 VAC
SKU: HIRGT32-10S-HU

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: