GT50-16S-1C

Heilind Number:HIRGT50-16S-1C
Manufacturer:Hirose
Manufacturer Number:GT50-16S-1C
Datasheet:3D Model (IGES)
ECAD Model:
3D Model

Description:

Crimp Socket Housing, 16 Position, 1mm Pitch, 1.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT50-16S-1C
Pitch:1 mm
Gender:Male
Wire Size:28 AWG
Mount Type:PCB Mount
Mating Type:Latch
Housing Color:Black
Mating Cycles:10 cycle
Number of Rows:1
Voltage Rating:60 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:16
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:500 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:GT50
SKU:HIRGT50-16S-1C

Detailed Description

The GT50-16S-1C Crimp Socket Housing offers reliable connectivity with its 16 positions on a 1mm pitch, designed for male gender applications. Constructed from Polybutylene Terephthalate, this housing ensures durability and performance in varied environments. Featuring PCB mount and crimp termination, installation is efficient. Operating temperatures ranging from -40 °C to 125 °C make it suitable for diverse settings. With a contact resistance of 30 mΩ and insulation resistance of 500 MOhm, signal integrity is maintained. It complies with RoHS standards and has a voltage rating of 60V, guaranteeing safety. The black housing color, UL 94V-0 flammability rating, and 28 AWG wire size compatibility further enhance its versatility. Offering 10 mating cycles, this product is reliable for long-term use in connector applications.