GT50-28SCFA

Heilind Number:HIRGT50-28SCFA
Manufacturer:Hirose
Manufacturer Number:GT50-28SCFA
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Crimp Socket Contact, 28 AWG, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT50-28SCFA
Gender:Female
Wire Size:28 AWG
Mating Cycles:10 cycle
Current Rating:2 A
Contact Plating:Gold
Contact Material:Copper Alloy
Stripping Length:7.55 mm
Contact Resistance:30 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:GT50
SKU:HIRGT50-28SCFA

Detailed Description

Introducing the GT50-28SCFA, a high-performance Crimp Socket Contact designed for seamless connectivity in demanding applications. Featuring 28 AWG wire size compatibility and gold plating, this female contact ensures reliable signal transmission with low contact resistance of 30 mΩ. Operating flawlessly in a wide temperature range from -40 °C to 125 °C, it guarantees durability and stability even in harsh environments. With a current rating of 2 A and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Perfect for use in connectors, wire housings, and various electronic devices, the GT50 series contact offers superior performance and longevity, making it the top choice for professionals in the field.