HVH-280-1214SCF

Heilind Number:HIRHVH-280-1214SCF
Manufacturer:Hirose
Manufacturer Number:HVH-280-1214SCF
ECAD Model:
3D Model

Description:

Crimp Contact, Female

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-1214SCF
Gender:Female
Series:HVH-280
IP Rating:IP69K
Wire Size:14 - 12 AWG
Contact Size:3.5 x 19.5 x 3.9 mm
Current Rating:30 A
Voltage Rating:600 VAC
Contact Plating:Tin
Contact Resistance:3 mΩ
Contact Insert Type:Socket
Contact Termination:Crimp
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-1214SCF

Detailed Description

The HVH-280-1214SCF is a high-performance Crimp Contact designed for reliable connectivity in demanding environments. Featuring a Female gender and a contact plating of Tin, this contact ensures efficient signal transmission with a contact resistance of 3 mΩ. Its rugged construction allows for a wide operating temperature range, from -40 °C to 120 °C, making it suitable for use in harsh industrial settings. With an IP69K rating, it offers protection against water and dust ingress, further enhancing its durability. The contact size of 3.5 x 19.5 x 3.9 mm accommodates 14-12 AWG wire sizes, with a current rating of 30 A and a voltage rating of 600 VAC. RoHS compliant and in stock, the HVH-280-1214SCF is the ideal choice for high-reliability connector applications.