HVH-280-2/2P-HO

Heilind Number:HIRHVH-280-2/2P-HO
Manufacturer:Hirose
Manufacturer Number:HVH-280-2/2P-HO
ECAD Model:
3D Model

Description:

Plug Holder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-2/2P-HO
Color:Black
Gender:Male
Series:HVH
IP Rating:IP69K
Accessory Type:Plug Holder
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-2/2P-HO

Detailed Description

Introducing the HVH-280-2/2P-HO Plug Holder, a must-have accessory for automotive connectors. This black, male plug holder, part of the HVH series, is designed for optimal performance in even the most demanding environments. Crafted from durable Polybutylene Terephthalate, it can withstand temperatures ranging from -40°C to 120°C, making it ideal for a wide range of applications. With an IP69K rating, it offers superior protection against dust and water ingress. Rest assured, this plug holder is not only high-quality but also environmentally friendly, being RoHS compliant. Perfect for automotive connector accessories, it ensures secure and reliable connections. Upgrade your setup with the HVH28022PHO Plug Holder.