HVH-280-2/2P-HU(A)

Heilind Number:HIRHVH-280-2/2P-HU(A)
Manufacturer:Hirose
Manufacturer Number:HVH-280-2/2P-HU(A)
ECAD Model:
3D Model

Description:

Plug Housing, A Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-2/2P-HU(A)
Pitch:9.5 mm
Gender:Male
Series:HVH-280
Mount Type:Screw Mount
Housing Color:Orange
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:600 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:3 mΩ
Number of Contacts:4
Flammability Rating:UL 94V-0
Insulation Resistance:100 MOhm
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-2/2P-HU(A)

Detailed Description

Introducing the HVH-280-2/2P-HU(A) Plug Housing, designed for optimal connectivity in high-performance applications. This male housing, part of the HVH-280 series, features a durable Polybutylene Terephthalate construction in a striking orange hue. With 4 contacts arranged in a single row and a convenient screw mount installation, this housing ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40 °C to 120 °C, it guarantees reliability in diverse environments. The 9.5mm pitch, low 3 mΩ contact resistance, and high 100 MOhm insulation resistance further enhance its performance. Certified with UL 94V-0 flammability rating and RoHS compliance, this housing prioritizes safety and environmental responsibility. Suitable for connectors, pin & socket housings, and hi-rel applications, the HVH28022PHUA is the ultimate choice for quality and durability in connectivity solutions.