HVH-280-2/2S-HU(A)

Heilind Number:HIRHVH-280-2/2S-HU(A)
Manufacturer:Hirose
Manufacturer Number:HVH-280-2/2S-HU(A)
ECAD Model:
3D Model

Description:

Socket Housing, A Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-2/2S-HU(A)
Pitch:9.5 mm
Gender:Female
Series:HVH-280
Mount Type:Panel Mount
Housing Color:Orange
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:600 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:3 mΩ
Number of Contacts:4
Flammability Rating:UL 94V-0
Insulation Resistance:100 MOhm
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-2/2S-HU(A)

Detailed Description

Introducing the HVH-280-2/2S-HU(A) Socket Housing, designed for reliable connectivity in demanding environments. This female housing, featuring an A Key, belongs to the HVH-280 series and is crafted from durable Polybutylene Terephthalate. With 4 contacts arranged in a single row and a 9.5mm pitch, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40°C to 120°C, this panel mount socket housing is ideal for various applications. Its orange housing color not only enhances visibility but also signifies its high UL 94V-0 flammability rating, guaranteeing safety. With a voltage rating of 600V, RoHS compliance, and excellent insulation resistance of 100 MOhm, this connector meets stringent quality standards. Whether in industrial machinery or electronic systems, the HVH-280-2/2S-HU(A) offers longevity, performance, and peace of mind.