HVH-280-2/2S-WS

Heilind Number:HIRHVH-280-2/2S-WS
Manufacturer:Hirose
Manufacturer Number:HVH-280-2/2S-WS
ECAD Model:
3D Model

Description:

Waterproof Parts (Seal)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-2/2S-WS
Color:Blue
Gender:Female
Series:HVH
IP Rating:IP69K
Accessory Type:Seal
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-2/2S-WS

Detailed Description

Introducing the HVH-280-2/2S-WS, a crucial component for ensuring reliable waterproofing in automotive connectors. This blue Seal, part of the HVH series, is specifically designed for female connectors with its Polybutylene Terephthalate housing material. With 2 contacts, it guarantees secure connectivity even in harsh environments, boasting an impressive IP69K rating for protection against water and dust ingress. Operating smoothly in temperatures ranging from -40°C to 120°C, this Seal is not only durable but also versatile. And rest assured, it is fully RoHS compliant, aligning with environmental regulations. Perfect for automotive applications, it's a must-have accessory for maintaining the integrity of vital connections. Elevate your connector setup with the HVH28022SWS.