HVH-280-2P-6.5DS

Heilind Number:HIRHVH-280-2P-6.5DS
Manufacturer:Hirose
Manufacturer Number:HVH-280-2P-6.5DS
ECAD Model:
3D Model

Description:

Right Angle Header, 2 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-2P-6.5DS
Color:Black
Pitch:6.5 mm
Series:HVH
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.65 mm
Current Rating:30 A
Number of Rows:1
Voltage Rating:600 V
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-2P-6.5DS

Detailed Description

Introducing the HVH-280-2P-6.5DS, a high-performance Right Angle Header designed for seamless connectivity in electronic applications. With a sleek black finish, this header features 2 positions for efficient signal transmission. Crafted from durable Polybutylene Terephthalate, it ensures long-lasting reliability. The Through Hole mount type and Crimp termination method simplify installation. Tin contact plating guarantees excellent conductivity, while a wide operating temperature range of -40°C to 125°C ensures versatility in various environments. With a pitch of 6.5mm and a right-angle mount angle, it offers flexibility in PCB layouts. UL 94V-0 rated for flammability, it meets strict safety standards. Boasting a 30A current rating and 600V voltage rating, it's suitable for demanding applications. RoHS compliant, this connector is environmentally friendly. Perfect for hi-rel applications, the HVH2802P65DS is a reliable choice for your connectivity needs.