HVH-280-2S-HU

Heilind Number:HIRHVH-280-2S-HU
Manufacturer:Hirose
Manufacturer Number:HVH-280-2S-HU
ECAD Model:
3D Model

Description:

Socket Housing, 2 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-2S-HU
Pitch:6.5 mm
Gender:Male
Series:HVH-280
Wire Size:14 - 12 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:10 cycle
Number of Rows:1
Voltage Rating:600 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:3 mΩ
Number of Contacts:2
Flammability Rating:UL 94V-0
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-2S-HU

Detailed Description

Introducing the HVH-280-2S-HU Socket Housing, a high-performance connector designed for precision and reliability. This male housing, part of the HVH-280 series, features a durable Polybutylene Terephthalate construction in sleek black. With 2 positions and 1 row, it offers seamless connectivity for your applications. Operating flawlessly in temperatures ranging from -40°C to 125°C, this connector ensures consistent performance in diverse environments. The 6.5 mm pitch and latch mating type guarantee secure connections, while the straight mount angle facilitates easy installation. With a contact resistance of 3 mΩ and insulation resistance of 100 MOhm, it guarantees efficient power transmission. Rated for 600 V and compliant with RoHS standards, this connector is not only safe but also environmentally friendly. Perfect for use in connectors, pin & socket housings, and more, the HVH-280-2S-HU is a top choice for all your connectivity needs.