HVH-280-3S-HU

Heilind Number:HIRHVH-280-3S-HU
Manufacturer:Hirose
Manufacturer Number:HVH-280-3S-HU
ECAD Model:
3D Model

Description:

Socket Housing, 3 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-3S-HU
Pitch:6.5 mm
Gender:Male
Series:HVH-280
Wire Size:14 - 12 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:10 cycle
Number of Rows:1
Voltage Rating:600 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:3 mΩ
Number of Contacts:3
Flammability Rating:UL 94V-0
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-3S-HU

Detailed Description

Introducing the HVH-280-3S-HU, a high-performance Socket Housing designed for reliable connectivity in demanding environments. With 3 positions and a pitch of 6.5mm, this male gender housing is perfect for secure mating in industrial applications. Crafted from Polybutylene Terephthalate, it offers exceptional durability and can withstand temperatures ranging from -40°C to 125°C. The black housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Featuring a straight mount angle and latch mating type, installation is quick and hassle-free. With a contact resistance of 3mΩ and insulation resistance of 100 MOhm, signal integrity is maintained. RoHS compliant and suitable for wire sizes 14-12 AWG, this connector is not only efficient but also environmentally friendly. Whether in stock or made to order, the HVH-280-3S-HU guarantees high-quality performance in every use. Elevate your connectivity with this essential component from our Connectors category.