RP34L-5LP-3SC(71)

Heilind Number:HIRRP34L-5LP-3SC(71)
Manufacturer:Hirose
Manufacturer Number:RP34L-5LP-3SC(71)
ECAD Model:
3D Model

Description:

113-5161-1-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RP34L-5LP-3SC(71)
Series:RP34L
Gender:Female
Housing Material:Polyphenylene Sulfide
Number of Contacts:3
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Palladium
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Mating Cycles:5000 cycle
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:30 VAC
SKU:HIRRP34L-5LP-3SC(71)

Detailed Description

The RP34L-5LP-3SC(71) is a robust and reliable connector designed for heavy-duty power applications. Featuring a female gender and crafted from Polyphenylene Sulfide housing material, this connector ensures durability in demanding environments. With three contacts for efficient power transfer through its crimp termination method, it guarantees secure connections. The Phosphor Bronze contact material with Palladium plating offers excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -25°C to 85°C, it is suitable for diverse industrial settings. Its right-angle mount angle and UL 94V-0 flammability rating enhance safety and versatility. With a current rating of 5A and voltage rating of 30VAC, it meets high power requirements. RoHS compliant and available in stock, the RP34L-5LP-3SC(71) is the perfect choice for reliable heavy-duty power connectivity needs.