TF42-13S-0.35SH(800)

Heilind Number:HIRTF42-13S-0.35SH(800)
Manufacturer:Hirose
Manufacturer Number:TF42-13S-0.35SH(800)
ECAD Model:
3D Model

Description:

CONN FFC 13POS 0.35MM SMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF42-13S-0.35SH(800)
Pitch:0.35 mm
Gender:Female
Series:TF42
Mount Angle:Right Angle
Housing Color:Black
Current Rating:0.4 A
Number of Rows:1
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:13
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTF42-13S-0.35SH(800)

Detailed Description

The TF42-13S-0.35SH(800) is a high-performance FFC connector designed for demanding electronic applications. With 13 gold-plated contacts and a pitch of 0.35mm, this connector ensures reliable signal transmission in tight spaces. Its right-angle mount angle and black Liquid Crystal Polymer housing offer versatility and durability. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. UL 94V-0 rated for flammability, this connector meets stringent safety standards. With a current rating of 0.4A and a voltage rating of 30V, it provides stable power delivery. RoHS compliant and meticulously engineered, the TF42-13S-0.35SH(800) is a top choice for professionals in need of a dependable FFC solution.