TF42-16S-0.35SH(800)

Heilind Number:HIRTF42-16S-0.35SH(800)
Manufacturer:Hirose
Manufacturer Number:TF42-16S-0.35SH(800)
ECAD Model:
3D Model

Description:

CONN FFC 16POS 0.35MM SMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF42-16S-0.35SH(800)
Pitch:0.35 mm
Gender:Female
Series:TF42
Mount Angle:Right Angle
Housing Color:Black
Current Rating:0.4 A
Number of Rows:1
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:16
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTF42-16S-0.35SH(800)

Detailed Description

The TF42-16S-0.35SH(800) connector is a versatile and reliable solution for your FFC needs. With 16 gold-plated contacts on a 0.35mm pitch, this female connector ensures secure and efficient connections in your SMD applications. Its Liquid Crystal Polymer housing in sleek black not only enhances durability but also meets UL 94V-0 flammability standards for added safety. Designed for a maximum operating temperature of 85°C and a minimum of -55°C, it guarantees performance in a wide range of environments. With a 0.4A current rating and 30V voltage rating, this connector is suitable for various electronic devices. Whether used in consumer electronics or industrial machinery, the TF42-16S-0.35SH(800) ensures high-quality signal transmission. RoHS compliant, it also aligns with environmental standards. Trust in its precision engineering for seamless connectivity.