TF42-22S-0.35SH(800)

Heilind Number:HIRTF42-22S-0.35SH(800)
Manufacturer:Hirose
Manufacturer Number:TF42-22S-0.35SH(800)
ECAD Model:
3D Model

Description:

CONN FFC 22POS 0.35MM SMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF42-22S-0.35SH(800)
Pitch:0.35 mm
Gender:Female
Series:TF42
Mount Angle:Right Angle
Housing Color:Black
Current Rating:0.4 A
Number of Rows:1
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:22
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTF42-22S-0.35SH(800)

Detailed Description

The TF42-22S-0.35SH(800) is a high-performance FFC connector designed for reliable and efficient board-to-board connections in electronic devices. With 22 gold-plated phosphor bronze contacts, it ensures excellent signal transmission and durability. The 0.35mm pitch and right-angle mount angle allow for space-efficient PCB layouts, while the black liquid crystal polymer housing guarantees strength and stability. Operating in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of environments. RoHS compliant and UL 94V-0 rated for safety, it meets stringent industry standards. Ideal for applications where precision and quality are essential, the TF42-22S-0.35SH(800) is a reliable choice in FFC connectivity.