TF42-24S-0.35SH(800)

Heilind Number:HIRTF42-24S-0.35SH(800)
Manufacturer:Hirose
Manufacturer Number:TF42-24S-0.35SH(800)
ECAD Model:
3D Model

Description:

CONN FFC 24POS 0.35MM SMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF42-24S-0.35SH(800)
Pitch:0.35 mm
Gender:Female
Series:TF42
Mount Angle:Right Angle
Housing Color:Black
Current Rating:0.4 A
Number of Rows:1
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:24
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTF42-24S-0.35SH(800)

Detailed Description

The TF42-24S-0.35SH(800) is a high-performance FFC connector designed for precision applications. With 24 gold-plated contacts on a 0.35mm pitch, this connector ensures reliable signal transmission in tight spaces. Its robust construction, featuring a black Liquid Crystal Polymer housing and Phosphor Bronze contacts, guarantees durability even in harsh environments. Operating flawlessly between -55°C and 85°C, it is suitable for a wide range of industries. The right-angle mount and bottom contact orientation offer convenient installation options. With UL 94V-0 flammability rating, RoHS compliance, and a 30V voltage rating, this connector prioritizes safety and environmental responsibility. Perfect for use in aerospace, defense, and other high-reliability applications, the TF42-24S-0.35SH(800) sets a new standard for FFC connectivity.