TF42-24S-0.35SH(895)

Heilind Number:HIRTF42-24S-0.35SH(895)
Manufacturer:Hirose
Manufacturer Number:TF42-24S-0.35SH(895)
ECAD Model:
3D Model

Description:

CONN FFC 24POS 0.35MM SMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose TF42-24S-0.35SH(895)
Pitch:0.35 mm
Gender:Female
Series:TF42
Mount Angle:Right Angle
Housing Color:Black
Current Rating:0.4 A
Number of Rows:1
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:24
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRTF42-24S-0.35SH(895)

Detailed Description

The TF42-24S-0.35SH(895) connector offers high-quality performance for FFC applications, with a compact 24-position design and a pitch of 0.35mm. Featuring a durable Liquid Crystal Polymer housing in sleek black, this female connector is ideal for SMD mounting with a right-angle orientation. Its Phosphor Bronze contacts with Gold plating ensure reliable conductivity, rated for a maximum current of 0.4A and voltage of 30V. Operating efficiently in temperatures ranging from -55°C to 85°C, this UL 94V-0 compliant connector guarantees safe and secure connections. With its RoHS compliance, the TF42 series connector meets environmental standards without compromising on functionality, making it a trustworthy choice for demanding FFC and FPC applications.