ZE05-12DP-2H

Heilind Number:HIRZE05-12DP-2H
Manufacturer:Hirose
Manufacturer Number:ZE05-12DP-2H
ECAD Model:
3D Model

Description:

Right Angle Receptacle, DIP Solder Tabs, 12 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-12DP-2H
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-12DP-2H

Detailed Description

The ZE05-12DP-2H Right Angle Receptacle is a durable and reliable connector designed for automotive applications. Featuring 12 positions with DIP solder tabs, this female connector ensures secure and efficient connections. Its black Nylon housing offers excellent protection, while its surface mount and through-hole mount type options provide flexibility in installation. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in various environments. Tin contact plating guarantees good conductivity, and with a current rating of 2A and voltage rating of 60V, it meets industry standards. RoHS compliant and with a mating cycle of 30, this connector is not only high quality but also environmentally friendly. Perfect for automotive connectors and accessories, the ZE05 series, including the ZE0512DP2H, is a top choice for professionals in the field.