ZE05-16DP-2H

Heilind Number:HIRZE05-16DP-2H
Manufacturer:Hirose
Manufacturer Number:ZE05-16DP-2H
ECAD Model:
3D Model

Description:

Right Angle Receptacle, DIP Solder Tabs, 16 Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ZE05-16DP-2H
Color:Black
Pitch:2 mm
Gender:Female
Series:ZE05
Mount Type:Surface Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:2 A
Voltage Rating:60 V
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HIRZE05-16DP-2H

Detailed Description

The ZE05-16DP-2H Right Angle Receptacle is a high-quality connector designed for automotive applications. Featuring DIP solder tabs for secure attachment, this 16-position female connector with a sleek black housing made of durable nylon ensures reliable performance. With a surface mount or through-hole mounting option, it offers flexibility in installation. The tin contact plating guarantees efficient conductivity, while its wide operating temperature range of -40°C to 125°C makes it suitable for various environments. Meeting RoHS compliance standards, this connector is not only environmentally friendly but also safe to use. With a current rating of 2A and voltage rating of 60V, it is suitable for power and signal transfer in automotive electronics. The ZE05 series connector, with a 2mm pitch and right-angle mount, provides a compact and efficient solution for your connectivity needs. With a mating cycle of 30, it ensures longevity in your applications. Whether you are designing automotive systems or industrial equipment, the ZE05-16DP-2H is the perfect choice for robust and reliable connections.